10 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969593-0

DigiKey Part Number
A121876-ND
Manufacturer
Manufacturer Product Number
1-1969593-0
Description
CONN RCPT HSG 10POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969593-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.098" (2.50mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Natural
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 8 127 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,17200 Kč51,72 Kč
254,85520 Kč121,38 Kč
504,62160 Kč231,08 Kč
1004,39840 Kč439,84 Kč
2504,12272 Kč1 030,68 Kč
5003,92584 Kč1 962,92 Kč
1 3003,66961 Kč4 770,49 Kč
2 6003,49426 Kč9 085,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč

Other Suppliers on DigiKey

8 127In Stock
Ships from WEC