
1-1969541-0 | |
|---|---|
DigiKey Part Number | A118976-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969541-0 |
Description | CONN PWR RETAINER ACCY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969541-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 10 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 1,70137 Kč | 61 249,32 Kč |
| Unit Price without VAT: | 1,70137 Kč |
|---|---|
| Unit Price with VAT: | 2,05866 Kč |





