


1-2308341-6 | |
|---|---|
DigiKey Part Number | A125281-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308341-6 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308341-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,12000 Kč | 748,12 Kč |
| 10 | 635,94200 Kč | 6 359,42 Kč |
| 25 | 596,12760 Kč | 14 903,19 Kč |
| 50 | 567,69320 Kč | 28 384,66 Kč |
| 100 | 540,61870 Kč | 54 061,87 Kč |
| 250 | 522,82980 Kč | 130 707,45 Kč |
| Unit Price without VAT: | 748,12000 Kč |
|---|---|
| Unit Price with VAT: | 905,22520 Kč |











