
D2041882 | |
|---|---|
DigiKey Part Number | 1003-D2041882-ND |
Manufacturer | |
Manufacturer Product Number | D2041882 |
Description | D SUB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,56000 Kč | 127,56 Kč |
| 10 | 108,30200 Kč | 1 083,02 Kč |
| 25 | 101,52000 Kč | 2 538,00 Kč |
| 50 | 96,67000 Kč | 4 833,50 Kč |
| 100 | 92,05170 Kč | 9 205,17 Kč |
| 250 | 86,28984 Kč | 21 572,46 Kč |
| 500 | 82,17288 Kč | 41 086,44 Kč |
| 1 000 | 78,25443 Kč | 78 254,43 Kč |
| 2 500 | 73,36110 Kč | 183 402,75 Kč |
| Unit Price without VAT: | 127,56000 Kč |
|---|---|
| Unit Price with VAT: | 154,34760 Kč |











