


EHRJ45D6SM3 | |
|---|---|
DigiKey Part Number | 137-EHRJ45D6SM3-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D6SM3 |
Description | CONN, RJ45, CAT6 SHIELDED, DIECA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| 10 | 445,26300 Kč | 4 452,63 Kč |
| 25 | 417,39000 Kč | 10 434,75 Kč |
| 50 | 397,47120 Kč | 19 873,56 Kč |
| 100 | 378,51200 Kč | 37 851,20 Kč |
| 300 | 350,30683 Kč | 105 092,05 Kč |
| 500 | 337,92418 Kč | 168 962,09 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |






