D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206071-1

DigiKey Part Number
A34486-ND
Manufacturer
Manufacturer Product Number
206071-1
Description
CONN D-SUB SOCKET 22-28AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
206071-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22-28 AWG
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Size
22
Type
Signal
Features
High Density (HD)
Contact Type
Female Socket
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 545
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1064,94700 Kč649,47 Kč
2560,87760 Kč1 521,94 Kč
5057,97120 Kč2 898,56 Kč
10055,20160 Kč5 520,16 Kč
25051,74580 Kč12 936,45 Kč
50049,27600 Kč24 638,00 Kč
1 00046,92528 Kč46 925,28 Kč
2 50043,98989 Kč109 974,73 Kč
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč