Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

206505-1 | |
|---|---|
DigiKey Part Number | 206505-1-ND |
Manufacturer | |
Manufacturer Product Number | 206505-1 |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | 206505-1 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shell Size, Connector Layout 5 (DD, D) High Density |
Series | Contact Type Signal |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Gold Plated |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 78 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2221760-5 | TE Connectivity Aerospace, Defense and Marine | 7 | A123738-ND | 2 905,07000 Kč | Parametric Equivalent |
| 1757824-5 | TE Connectivity Aerospace, Defense and Marine | 83 | 1122-1142-ND | 641,70000 Kč | Parametric Equivalent |
| 1757826-5 | TE Connectivity Aerospace, Defense and Marine | 29 | 1122-1199-ND | 1 139,77000 Kč | Parametric Equivalent |
| 204508-1 | TE Connectivity Aerospace, Defense and Marine | 79 | 1122-1155-ND | 641,70000 Kč | Parametric Equivalent |
| 206505-4 | TE Connectivity Aerospace, Defense and Marine | 11 | A34481-ND | 4 836,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4 356,43000 Kč | 108 910,75 Kč |
| Unit Price without VAT: | 4 356,43000 Kč |
|---|---|
| Unit Price with VAT: | 5 271,28030 Kč |















