



1757826-5 | |
|---|---|
DigiKey Part Number | 1122-1199-ND |
Manufacturer | |
Manufacturer Product Number | 1757826-5 |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
EDA/CAD Models | 1757826-5 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shell Size, Connector Layout 5 (DD, D) High Density |
Series | Contact Type Signal |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 78 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 139,77000 Kč | 1 139,77 Kč |
| 10 | 968,74300 Kč | 9 687,43 Kč |
| 25 | 908,13000 Kč | 22 703,25 Kč |
| 50 | 864,81520 Kč | 43 240,76 Kč |
| 100 | 823,58360 Kč | 82 358,36 Kč |
| 250 | 772,09896 Kč | 193 024,74 Kč |
| Unit Price without VAT: | 1 139,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 379,12170 Kč |

