Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115368-1639B | |
|---|---|
DigiKey Part Number | 3963-C115368-1639B-ND |
Manufacturer | |
Manufacturer Product Number | C115368-1639B |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, High Density | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 78 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Rows 4 | Color Natural |
Shell Size, Connector Layout 5 (DD, D) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115368-1619B | Littelfuse Aerospace | 0 | 3963-C115368-1619B-ND | 3 005,09333 Kč | Parametric Equivalent |
| C115368-5059 | Littelfuse Aerospace | 0 | 3963-C115368-5059-ND | 2 572,42200 Kč | Parametric Equivalent |
| 1-2221760-5 | TE Connectivity Aerospace, Defense and Marine | 7 | A123738-ND | 2 905,07000 Kč | Parametric Equivalent |
| 164X11989X | Amphenol CONEC | 766 | 626-1597-ND | 153,50000 Kč | Parametric Equivalent |
| 1658685-1 | TE Connectivity AMP Connectors | 0 | A31952-ND | 308,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 165,97500 Kč | 6 331,95 Kč |
| Unit Price without VAT: | 3 165,97500 Kč |
|---|---|
| Unit Price with VAT: | 3 830,82975 Kč |












