
206503-4 | |
|---|---|
DigiKey Part Number | A34479-ND |
Manufacturer | |
Manufacturer Product Number | 206503-4 |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | 206503-4 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shell Size, Connector Layout 4 (DC, C) High Density |
Series | Contact Type Signal |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Gold Plated |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 62 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 608,93000 Kč | 3 608,93 Kč |
| 10 | 3 067,93400 Kč | 30 679,34 Kč |
| 25 | 2 876,07080 Kč | 71 901,77 Kč |
| 50 | 2 739,01700 Kč | 136 950,85 Kč |
| Unit Price without VAT: | 3 608,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 366,80530 Kč |














