
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Zinc |
Size HB10 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,97000 Kč | 680,97 Kč |
| 10 | 578,70500 Kč | 5 787,05 Kč |
| 30 | 535,53300 Kč | 16 065,99 Kč |
| 50 | 516,58440 Kč | 25 829,22 Kč |
| 100 | 491,94950 Kč | 49 194,95 Kč |
| 250 | 461,18328 Kč | 115 295,82 Kč |
| Unit Price without VAT: | 680,97000 Kč |
|---|---|
| Unit Price with VAT: | 823,97370 Kč |










