
0190730015 | |
|---|---|
DigiKey Part Number | 23-0190730015TR-ND - Tape & Reel (TR) 23-0190730015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730015 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Insulation Diameter 0.140" (3.56mm) |
Length - Overall 0.870" (22.10mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,74440 Kč | 168,61 Kč |
| 50 | 6,42540 Kč | 321,27 Kč |
| 100 | 6,11670 Kč | 611,67 Kč |
| 250 | 5,73328 Kč | 1 433,32 Kč |
| 500 | 5,45906 Kč | 2 729,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,44016 Kč | 8 160,24 Kč |
| 3 000 | 5,18042 Kč | 15 541,26 Kč |
| 4 500 | 5,03425 Kč | 22 654,12 Kč |
| 7 500 | 4,85608 Kč | 36 420,60 Kč |
| 10 500 | 4,74217 Kč | 49 792,78 Kč |
| 15 000 | 4,62438 Kč | 69 365,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |














