2 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-928247-2

DigiKey Part Number
A114074-ND
Manufacturer
Manufacturer Product Number
5-928247-2
Description
CONN RCPT HSG 2POS 5.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5-928247-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 110°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 291
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,34100 Kč63,41 Kč
255,94680 Kč148,67 Kč
505,66520 Kč283,26 Kč
1005,39230 Kč539,23 Kč
2505,05380 Kč1 263,45 Kč
5004,81232 Kč2 406,16 Kč
1 0004,58218 Kč4 582,18 Kč
2 5004,29510 Kč10 737,75 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč