
211667-4 | |
|---|---|
DigiKey Part Number | 211667-4-ND |
Manufacturer | |
Manufacturer Product Number | 211667-4 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 211667-4 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Non-Magnetic |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, High Density | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 125°C |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2 505,58632 Kč | 265 592,15 Kč |
| Unit Price without VAT: | 2 505,58632 Kč |
|---|---|
| Unit Price with VAT: | 3 031,75945 Kč |



