
206064-4 | |
|---|---|
DigiKey Part Number | A34477-ND |
Manufacturer | |
Manufacturer Product Number | 206064-4 |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
EDA/CAD Models | 206064-4 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shell Size, Connector Layout 3 (DB, B) High Density |
Series | Contact Type Signal |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Gold Plated |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 44 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 540,68000 Kč | 3 540,68 Kč |
| 10 | 3 009,89500 Kč | 30 098,95 Kč |
| 25 | 2 821,66920 Kč | 70 541,73 Kč |
| 50 | 2 687,18960 Kč | 134 359,48 Kč |
| Unit Price without VAT: | 3 540,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 284,22280 Kč |












