
206063-2 | |
|---|---|
DigiKey Part Number | 206063-2-ND |
Manufacturer | |
Manufacturer Product Number | 206063-2 |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 206063-2 Models |
Category | Shell Size, Connector Layout 3 (DB, B) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, High Density | Operating Temperature -50°C ~ 125°C |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 44 | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 013,83000 Kč | 6 013,83 Kč |
| 10 | 5 112,67700 Kč | 51 126,77 Kč |
| 25 | 4 793,05400 Kč | 119 826,35 Kč |
| Unit Price without VAT: | 6 013,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 276,73430 Kč |















