1-2302450-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 600
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 600
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 225
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 794
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 800
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 800
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,76635 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,76635 Kč
Datasheet
2 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2302450-1

DigiKey Part Number
17-1-2302450-1-ND
Manufacturer
Manufacturer Product Number
1-2302450-1
Description
MATENET, FEMALE INSERT MODUL, BL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 0003,07255 Kč46 088,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,07255 Kč
Unit Price with VAT:3,71779 Kč