Connector Cap (Cover) For MATEnet Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1802110-1

DigiKey Part Number
17-1802110-1-ND
Manufacturer
Manufacturer Product Number
1802110-1
Description
COVER,MATENET SEALED PROTECTION,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For MATEnet Series
Datasheet
 Datasheet
EDA/CAD Models
1802110-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
-
For Use With/Related Products
MATEnet Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 659
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,82700 Kč98,27 Kč
259,20560 Kč230,14 Kč
508,76880 Kč438,44 Kč
1008,34880 Kč834,88 Kč
2507,82552 Kč1 956,38 Kč
5007,45136 Kč3 725,68 Kč
1 0007,09543 Kč7 095,43 Kč
2 5006,65099 Kč16 627,48 Kč
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč