
2058272023 | |
|---|---|
DigiKey Part Number | 900-2058272023-ND |
Manufacturer | |
Manufacturer Product Number | 2058272023 |
Description | CONNTAK50 - 02CKT RCPT HSG TANG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058272023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,72000 Kč | 143,00 Kč |
| 50 | 5,44680 Kč | 272,34 Kč |
| 100 | 5,18650 Kč | 518,65 Kč |
| 250 | 4,86060 Kč | 1 215,15 Kč |
| 500 | 4,62838 Kč | 2 314,19 Kč |
| 1 000 | 4,40727 Kč | 4 407,27 Kč |
| 2 500 | 4,13115 Kč | 10 327,88 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

