2 Position Rectangular Housing Connector Receptacle Violet 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058272024

DigiKey Part Number
900-2058272024-ND
Manufacturer
Manufacturer Product Number
2058272024
Description
CONNTAK50 - 02CKT RCPT HSG TANG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Violet 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2058272024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Violet
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,11000 Kč61,10 Kč
255,72000 Kč143,00 Kč
505,44680 Kč272,34 Kč
1005,18650 Kč518,65 Kč
2504,86060 Kč1 215,15 Kč
5004,62838 Kč2 314,19 Kč
1 0004,40727 Kč4 407,27 Kč
2 5004,13115 Kč10 327,88 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč