



2834663-2 | |
|---|---|
DigiKey Part Number | 17-2834663-2-ND |
Manufacturer | |
Manufacturer Product Number | 2834663-2 |
Description | DYNAMIC ULTRA REC ASSY 2P BLK X |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2834663-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 360 | 5,78261 Kč | 2 081,74 Kč |
| 720 | 5,50614 Kč | 3 964,42 Kč |
| 1 080 | 5,35060 Kč | 5 778,65 Kč |
| 5 040 | 4,79938 Kč | 24 188,88 Kč |
| 10 080 | 4,57034 Kč | 46 069,03 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

