Connector Header Through Hole 7 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2232511-7

DigiKey Part Number
A126517-ND
Manufacturer
Manufacturer Product Number
1-2232511-7
Description
CONN HEADER VERT 7POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2232511-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
4
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
-
Contact Finish - Post
Silver
Contact Material
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1019,02400 Kč190,24 Kč
10016,16010 Kč1 616,01 Kč
50014,42310 Kč7 211,55 Kč
1 00013,73416 Kč13 734,16 Kč
5 00012,26023 Kč61 301,15 Kč
10 00011,67552 Kč116 755,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč