



HAC60D150-10 | |
|---|---|
DigiKey Part Number | CC2735-ND |
Manufacturer | |
Manufacturer Product Number | HAC60D150-10 |
Description | SOLID STATE RELAY 600 V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 150 A 48 ~ 660V Chassis Mount Stud |
Datasheet | Datasheet |
EDA/CAD Models | HAC60D150-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 150 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 660V | |
Termination Style | Stud | |
Package / Case | Hockey Puck | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 154,09000 Kč | 6 154,09 Kč |
| 10 | 5 860,98300 Kč | 58 609,83 Kč |
| Unit Price without VAT: | 6 154,09000 Kč |
|---|---|
| Unit Price with VAT: | 7 446,44890 Kč |











