
1-1617005-3 | |
|---|---|
DigiKey Part Number | 1-1617005-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617005-3 |
Description | B07Z999BZ1-0249 = RELAY. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 9.7 VDC |
Packaging Bulk | Must Release Voltage 1.15 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Coil Resistance 170 Ohms |
Coil Current 105.9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 5 609,03813 Kč | 179 489,22 Kč |
| Unit Price without VAT: | 5 609,03813 Kč |
|---|---|
| Unit Price with VAT: | 6 786,93614 Kč |











