
0190690115 | |
|---|---|
DigiKey Part Number | WM6947TR-ND - Tape & Reel (TR) WM6947CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690115 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.322" (8.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 50 | 3,44360 Kč | 172,18 Kč |
| 100 | 3,17490 Kč | 317,49 Kč |
| 250 | 2,86496 Kč | 716,24 Kč |
| 500 | 2,66170 Kč | 1 330,85 Kč |
| 1 000 | 2,48217 Kč | 2 482,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,70517 Kč | 5 410,34 Kč |
| 4 000 | 2,57598 Kč | 10 303,92 Kč |
| 6 000 | 2,50328 Kč | 15 019,68 Kč |
| 10 000 | 2,41467 Kč | 24 146,70 Kč |
| 14 000 | 2,35802 Kč | 33 012,28 Kč |
| 20 000 | 2,29941 Kč | 45 988,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |












