




776495-3 | |
|---|---|
DigiKey Part Number | A104189-ND |
Manufacturer | |
Manufacturer Product Number | 776495-3 |
Description | CONN RCPT HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776495-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,55100 Kč | 835,51 Kč |
| 25 | 78,32240 Kč | 1 958,06 Kč |
| 50 | 74,58060 Kč | 3 729,03 Kč |
| 100 | 71,01730 Kč | 7 101,73 Kč |
| 250 | 66,57036 Kč | 16 642,59 Kč |
| 500 | 63,39380 Kč | 31 696,90 Kč |
| 1 000 | 60,37009 Kč | 60 370,09 Kč |
| 2 500 | 56,59482 Kč | 141 487,05 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |











