
1-215882-6 | |
|---|---|
DigiKey Part Number | A122112-ND |
Manufacturer | |
Manufacturer Product Number | 1-215882-6 |
Description | CONN RCPT 16POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 28 AWG, Stranded; 26-30 AWG, Solid |
Datasheet | Datasheet |
EDA/CAD Models | 1-215882-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 90 | 27,58256 Kč | 2 482,43 Kč |
| 180 | 26,26456 Kč | 4 727,62 Kč |
| 540 | 24,30456 Kč | 13 124,46 Kč |
| 1 080 | 23,14486 Kč | 24 996,45 Kč |
| 5 040 | 20,76269 Kč | 104 643,96 Kč |
| 10 080 | 20,02066 Kč | 201 808,25 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |










