
2175001125 | |
|---|---|
DigiKey Part Number | 900-2175001125-ND |
Manufacturer | |
Manufacturer Product Number | 2175001125 |
Description | PRE-CRIMP BK F-F 450MM 22AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175001125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 25 | 16,77320 Kč | 419,33 Kč |
| 50 | 15,97100 Kč | 798,55 Kč |
| 100 | 15,20680 Kč | 1 520,68 Kč |
| 250 | 14,25260 Kč | 3 563,15 Kč |
| 500 | 13,57184 Kč | 6 785,92 Kč |
| 1 000 | 12,92406 Kč | 12 924,06 Kč |
| 2 500 | 12,11484 Kč | 30 287,10 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |





