
2175012125 | |
|---|---|
DigiKey Part Number | 900-2175012125-ND |
Manufacturer | |
Manufacturer Product Number | 2175012125 |
Description | PRE-CRIMP RED F-S 450MM 22AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175012125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 17,13440 Kč | 428,36 Kč |
| 50 | 16,31960 Kč | 815,98 Kč |
| 100 | 15,53850 Kč | 1 553,85 Kč |
| 250 | 14,56336 Kč | 3 640,84 Kč |
| 500 | 13,86792 Kč | 6 933,96 Kč |
| 1 000 | 13,20585 Kč | 13 205,85 Kč |
| 2 500 | 12,37899 Kč | 30 947,47 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

