


2153232061 | |
|---|---|
DigiKey Part Number | 900-2153232061-ND |
Manufacturer | |
Manufacturer Product Number | 2153232061 |
Description | MINIFIT JR SR M-S 6 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153232061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,24000 Kč | 149,24 Kč |
| 10 | 126,78400 Kč | 1 267,84 Kč |
| 25 | 118,83160 Kč | 2 970,79 Kč |
| 50 | 113,15640 Kč | 5 657,82 Kč |
| 100 | 107,75500 Kč | 10 775,50 Kč |
| 250 | 101,00968 Kč | 25 252,42 Kč |
| 500 | 96,19134 Kč | 48 095,67 Kč |
| 1 000 | 91,60497 Kč | 91 604,97 Kč |
| Unit Price without VAT: | 149,24000 Kč |
|---|---|
| Unit Price with VAT: | 180,58040 Kč |










