
2163311022 | |
|---|---|
DigiKey Part Number | 900-2163311022-ND |
Manufacturer | |
Manufacturer Product Number | 2163311022 |
Description | EDGE LOCK R-S 2CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2163311022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 10 | 45,38400 Kč | 453,84 Kč |
| 30 | 42,00167 Kč | 1 260,05 Kč |
| 50 | 40,50860 Kč | 2 025,43 Kč |
| 100 | 38,57410 Kč | 3 857,41 Kč |
| 250 | 36,15800 Kč | 9 039,50 Kč |
| 500 | 34,43232 Kč | 17 216,16 Kč |
| 1 000 | 32,78937 Kč | 32 789,37 Kč |
| 2 500 | 30,73788 Kč | 76 844,70 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |










