
1-100103-6 | |
|---|---|
DigiKey Part Number | A126663-ND |
Manufacturer | |
Manufacturer Product Number | 1-100103-6 |
Description | 16P.A/L.STRAIN REL. |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-100103-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,23000 Kč | 102,30 Kč |
| 25 | 9,59040 Kč | 239,76 Kč |
| 50 | 9,13140 Kč | 456,57 Kč |
| 100 | 8,69370 Kč | 869,37 Kč |
| 250 | 8,14720 Kč | 2 036,80 Kč |
| 500 | 7,75818 Kč | 3 879,09 Kč |
| 1 000 | 7,38750 Kč | 7 387,50 Kč |
| 2 500 | 6,92486 Kč | 17 312,15 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |



