46 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
LeavySeal Connector

1-2112231-1

DigiKey Part Number
1-2112231-1-ND
Manufacturer
Manufacturer Product Number
1-2112231-1
Description
CONN RCPT HSG 46POS 4.00MM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
46 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2112231-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
3
Row Spacing
0.177" (4.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Right Angle Cable Exit
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,10000 Kč284,10 Kč
10241,39300 Kč2 413,93 Kč
25226,28280 Kč5 657,07 Kč
50215,47720 Kč10 773,86 Kč
159198,59352 Kč31 576,37 Kč
318189,12264 Kč60 141,00 Kč
636180,10572 Kč114 547,24 Kč
1 113173,14219 Kč192 707,26 Kč
Manufacturers Standard Package
Unit Price without VAT:284,10000 Kč
Unit Price with VAT:343,76100 Kč