Socket Contact 16-20 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0462-004-1631

DigiKey Part Number
1734-0462-004-1631-ND
Manufacturer
Manufacturer Product Number
0462-004-1631
Description
SOC, SOLID, SIZE 16,16-20AWG,PD/
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact 16-20 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
0462-004-1631 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 676
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1052,62100 Kč526,21 Kč
2549,32840 Kč1 233,21 Kč
5046,96840 Kč2 348,42 Kč
10044,72360 Kč4 472,36 Kč
25041,92124 Kč10 480,31 Kč
50039,92056 Kč19 960,28 Kč
1 00038,01604 Kč38 016,04 Kč
2 50035,63755 Kč89 093,88 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč