1-1969605-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 951
Unit Price: 8,97000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 656
Unit Price: 42,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 008
Unit Price: 32,95000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 453
Unit Price: 39,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 22
Unit Price: 31,72000 Kč
Datasheet
18 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
1-1969605-8
1-1969605-8

1-1969605-8

DigiKey Part Number
A123475-ND
Manufacturer
Manufacturer Product Number
1-1969605-8
Description
CONN PLUG HSG 18POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969605-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-794953-8TE Connectivity AMP Connectors1 951A30586-ND8,97000 KčParametric Equivalent
0039012181Molex1 65623-0039012181-ND42,13000 KčParametric Equivalent
0039012186Molex2 008WM19540-ND32,95000 KčParametric Equivalent
0469931810Molex5 4530469931810-ND39,00000 KčParametric Equivalent
1727670018Molex22WM24892-ND31,72000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 3 003 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0006,04803 Kč60 480,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04803 Kč
Unit Price with VAT:7,31812 Kč

Other Suppliers on DigiKey

3 003In Stock
Ships from WEC