18 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
1727670018
1727670018
Molex FiT City

1727670018

DigiKey Part Number
WM24892-ND
Manufacturer
Manufacturer Product Number
1727670018
Description
CONN PLUG HSG 18POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727670018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012186Molex2 008WM19540-ND32,95000 KčParametric Equivalent
0469931810Molex5 4530469931810-ND39,00000 KčParametric Equivalent
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,72000 Kč31,72 Kč
1026,97200 Kč269,72 Kč
2525,28680 Kč632,17 Kč
5024,07800 Kč1 203,90 Kč
20021,83225 Kč4 366,45 Kč
40020,78960 Kč8 315,84 Kč
60020,20303 Kč12 121,82 Kč
1 00019,48771 Kč19 487,71 Kč
2 60018,21768 Kč47 365,97 Kč
Manufacturers Standard Package
Unit Price without VAT:31,72000 Kč
Unit Price with VAT:38,38120 Kč

Other Suppliers on DigiKey

2 023In Stock
Ships from WEC