1-172159-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 42 612
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 406
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 253
Unit Price: 17,64000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 188
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 619
Unit Price: 32,76000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 14,25386 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 5,17124 Kč
Datasheet
4 Rectangular Connectors - Housings Receptacle Green 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172159-5

DigiKey Part Number
1-172159-5-ND
Manufacturer
Manufacturer Product Number
1-172159-5
Description
CONN RCPT HSG 4POS 4.14MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Green 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172159-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.163" (4.14mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Green
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-20°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.163" (4.14mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-172159-2TE Connectivity AMP Connectors42 612A122286-ND19,95000 KčParametric Equivalent
1-172159-9TE Connectivity AMP Connectors11 406A122287-ND15,33000 KčParametric Equivalent
172159-1TE Connectivity AMP Connectors3 253A25572-ND17,64000 KčParametric Equivalent
172330-1TE Connectivity AMP Connectors17 188A112664-ND11,97000 KčParametric Equivalent
794939-1TE Connectivity AMP Connectors17 619A30715-ND32,76000 KčParametric Equivalent
Obsolete
Marketplace Stock: 5 534 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 534In Stock
Ships from WEC