
1-172159-9 | |
|---|---|
DigiKey Part Number | 1111-1-172159-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172159-9 |
Description | PIN&SOCKET CONNECTORS MINI CAP 4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172159-9 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male or Female | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -20°C ~ 105°C |
Pitch 0.163" (4.14mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 5,17124 Kč | 93 082,32 Kč |
| Unit Price without VAT: | 5,17124 Kč |
|---|---|
| Unit Price with VAT: | 6,25720 Kč |

