New Product
Image for 1-172159-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172159-2

DigiKey Part Number
1111-1-172159-2-ND
Manufacturer
Manufacturer Product Number
1-172159-2
Description
PIN&SOCKET CONNECTORS MINI CAP 4
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Red 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172159-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.163" (4.14mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Red
Contact Type
Male or Female
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-20°C ~ 105°C
Pitch
0.163" (4.14mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50014,25386 Kč7 126,93 Kč
Unit Price without VAT:14,25386 Kč
Unit Price with VAT:17,24717 Kč