
1-163036-0 | |
|---|---|
DigiKey Part Number | A116380-ND |
Manufacturer | |
Manufacturer Product Number | 1-163036-0 |
Description | CONN RCPT HSG 6POS 7.11MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-163036-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.280" (7.11mm) | |
Number of Rows | 2 | |
Row Spacing | 0.280" (7.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,20300 Kč | 312,03 Kč |
| 25 | 29,23760 Kč | 730,94 Kč |
| 50 | 27,83920 Kč | 1 391,96 Kč |
| 100 | 26,51000 Kč | 2 651,00 Kč |
| 400 | 24,03693 Kč | 9 614,77 Kč |
| 800 | 22,88966 Kč | 18 311,73 Kč |
| 1 200 | 22,24406 Kč | 26 692,87 Kč |
| 2 800 | 20,95390 Kč | 58 670,92 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |











