



1-163037-0 | |
|---|---|
DigiKey Part Number | A127780-ND |
Manufacturer | |
Manufacturer Product Number | 1-163037-0 |
Description | CONN PLUG HSG 3POS 3.56MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.140" (3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-163037-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.140" (3.56mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 25 | 19,56160 Kč | 489,04 Kč |
| 50 | 18,62520 Kč | 931,26 Kč |
| 100 | 17,73490 Kč | 1 773,49 Kč |
| 250 | 16,62284 Kč | 4 155,71 Kč |
| 500 | 15,82872 Kč | 7 914,36 Kč |
| 1 000 | 15,07299 Kč | 15 072,99 Kč |
| 2 500 | 14,12939 Kč | 35 323,47 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



