6 Rectangular Connectors - Housings Plug Natural 0.280" (7.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-163035-0

DigiKey Part Number
A116786-ND
Manufacturer
Manufacturer Product Number
1-163035-0
Description
CONN PLUG HSG 6POS 7.11MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.280" (7.11mm)
Datasheet
 Datasheet
EDA/CAD Models
1-163035-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.280" (7.11mm)
Number of Rows
2
Row Spacing
0.280" (7.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 00013,48301 Kč148 313,11 Kč
Unit Price without VAT:13,48301 Kč
Unit Price with VAT:16,31444 Kč