
0506389028 | |
|---|---|
DigiKey Part Number | 900-0506389028TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0506389028 |
Description | 2.0 AC/DC PLUG CRIMP TERM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Blade 14-16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0506389028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,28870 Kč | 69 154,80 Kč |
| Unit Price without VAT: | 17,28870 Kč |
|---|---|
| Unit Price with VAT: | 20,91933 Kč |















