



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | 50638-9028, 50638-9049, 50638-9128, 50638-9149 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 711,63000 Kč | 11 711,63 Kč |
| 5 | 10 856,30200 Kč | 54 281,51 Kč |
| 10 | 10 507,96600 Kč | 105 079,66 Kč |
| Unit Price without VAT: | 11 711,63000 Kč |
|---|---|
| Unit Price with VAT: | 14 171,07230 Kč |



