




2042200004 | |
|---|---|
DigiKey Part Number | WM17846-ND |
Manufacturer | |
Manufacturer Product Number | 2042200004 |
Description | CONN RCPT HSG 4POS 1.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042200004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,70700 Kč | 477,07 Kč |
| 25 | 44,71720 Kč | 1 117,93 Kč |
| 72 | 41,49736 Kč | 2 987,81 Kč |
| 144 | 39,51417 Kč | 5 690,04 Kč |
| 288 | 37,62799 Kč | 10 836,86 Kč |
| 504 | 36,17113 Kč | 18 230,25 Kč |
| 1 008 | 34,44484 Kč | 34 720,40 Kč |
| 2 520 | 32,29009 Kč | 81 371,03 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |











