




2042200006 | |
|---|---|
DigiKey Part Number | WM17847-ND |
Manufacturer | |
Manufacturer Product Number | 2042200006 |
Description | CONN RCPT HSG 6POS 1.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042200006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Tray | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 25 | 49,13520 Kč | 1 228,38 Kč |
| 60 | 46,18517 Kč | 2 771,11 Kč |
| 120 | 43,98033 Kč | 5 277,64 Kč |
| 300 | 41,22537 Kč | 12 367,61 Kč |
| 540 | 39,55091 Kč | 21 357,49 Kč |
| 1 020 | 37,81575 Kč | 38 572,07 Kč |
| 2 520 | 35,47962 Kč | 89 408,64 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











