
2042204004 | |
|---|---|
DigiKey Part Number | 2042204004-ND |
Manufacturer | |
Manufacturer Product Number | 2042204004 |
Description | RECEPTACLE ASSY, 3CKT,VD4,1.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042204004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 25 | 42,57560 Kč | 1 064,39 Kč |
| 72 | 39,50542 Kč | 2 844,39 Kč |
| 144 | 37,61847 Kč | 5 417,06 Kč |
| 288 | 35,82274 Kč | 10 316,95 Kč |
| 504 | 34,43589 Kč | 17 355,69 Kč |
| 1 008 | 32,79271 Kč | 33 055,05 Kč |
| 2 520 | 30,74115 Kč | 77 467,70 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |




