Connector Guide Module For AdvancedTCA Series Type K1/K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1469373-1

DigiKey Part Number
1-1469373-1-ND
Manufacturer
Manufacturer Product Number
1-1469373-1
Description
MOD ATCA GUIDE R/A FEMALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Guide Module For AdvancedTCA Series Type K1/K2
Datasheet
 Datasheet
EDA/CAD Models
1-1469373-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Guide Module
For Use With/Related Products
AdvancedTCA Series
Specifications
Type K1/K2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1090,12300 Kč901,23 Kč
2584,47080 Kč2 111,77 Kč
7078,54757 Kč5 498,33 Kč
14074,79786 Kč10 471,70 Kč
28071,22746 Kč19 943,69 Kč
56067,82916 Kč37 984,33 Kč
1 05064,88842 Kč68 132,84 Kč
2 52061,00561 Kč153 734,14 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč