
1-1469387-1 | |
|---|---|
DigiKey Part Number | A144800-ND |
Manufacturer | |
Manufacturer Product Number | 1-1469387-1 |
Description | GUIDE MODULE MALE VERT SHORT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For AdvancedTCA Series Type A1 |
Datasheet | Datasheet |
EDA/CAD Models | 1-1469387-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | AdvancedTCA Series | |
Specifications | Type A1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 101,63000 Kč | 1 016,30 Kč |
| 25 | 95,25520 Kč | 2 381,38 Kč |
| 50 | 90,70300 Kč | 4 535,15 Kč |
| 100 | 86,37110 Kč | 8 637,11 Kč |
| 250 | 80,96408 Kč | 20 241,02 Kč |
| 500 | 77,10088 Kč | 38 550,44 Kč |
| 1 000 | 73,42413 Kč | 73 424,13 Kč |
| 2 500 | 68,83245 Kč | 172 081,12 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |


