
7118N/2 | |
|---|---|
DigiKey Part Number | 381-7118N/2-ND |
Manufacturer | |
Manufacturer Product Number | 7118N/2 |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 150mm Dia Ball 181.0 CFM (5.07m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 150mm Dia | |
Width | 38.00mm | |
Air Flow | 181.0 CFM (5.07m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 53.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 162°F (-25 ~ 72°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 24 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 135000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2 047,00750 Kč | 49 128,18 Kč |
| Unit Price without VAT: | 2 047,00750 Kč |
|---|---|
| Unit Price with VAT: | 2 476,87908 Kč |









